SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 0 → 4.5 m Detection Range IO-LINK
- RS Stock No.:
- 445-491
- Mfr. Part No.:
- RAY10-PZ3EBL / 1100989
- Brand:
- SICK
Subtotal (1 unit)*
£284.16
(exc. VAT)
£340.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £284.16 |
*price indicative
- RS Stock No.:
- 445-491
- Mfr. Part No.:
- RAY10-PZ3EBL / 1100989
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 0 → 4.5 m | |
| Output Type | NPN | |
| Switching Mode | Dark Switching | |
| Electrical Connection | 4-Wire | |
| Maximum AC Voltage | 240V | |
| Maximum DC Voltage | 30V | |
| Communication Protocol | IO-LINK | |
| Light Source | PinPoint LED | |
| IP Rating | IP67 | |
| Maximum Current | 100 mA | |
| Response Time | 10 μs | |
| Series | 1100989 | |
| Maximum Operating Temperature | +60°C | |
| Mounting Type | PCB Mount | |
| Minimum Operating Temperature | -30°C | |
| Housing Material | ABS/PMMA, Plastic | |
| Standards Met | CE Certified, UL Certified | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 0 → 4.5 m | ||
Output Type NPN | ||
Switching Mode Dark Switching | ||
Electrical Connection 4-Wire | ||
Maximum AC Voltage 240V | ||
Maximum DC Voltage 30V | ||
Communication Protocol IO-LINK | ||
Light Source PinPoint LED | ||
IP Rating IP67 | ||
Maximum Current 100 mA | ||
Response Time 10 μs | ||
Series 1100989 | ||
Maximum Operating Temperature +60°C | ||
Mounting Type PCB Mount | ||
Minimum Operating Temperature -30°C | ||
Housing Material ABS/PMMA, Plastic | ||
Standards Met CE Certified, UL Certified | ||
- COO (Country of Origin):
- US
Overview
Photoelectric sensors from the RAY10 Reflex Array product family enable reliable object detection of flat objects as well as fast commissioning. When combined with a reflector, the photoelectric sensors also detect small, flat, transparent or uneven objects from a size of 5 mm.
Within a 25 mm-high uniform light array, the sensors detect the leading edge of the respective object for this purpose. This allows perforated objects to be reliably detected without multiple switching.
At a glance
Sender and receiver in a single housing, combined with a reflector
Detection of objects > 5 mm, within a detection height of 25 mm
ASIC from SICK
Visible uniform light array (PinPoint LED)
AutoAdapt technology (predictive maintenance)
Detection of objects > 5 mm, within a detection height of 25 mm
ASIC from SICK
Visible uniform light array (PinPoint LED)
AutoAdapt technology (predictive maintenance)
Your Benefit
Reduce overall costs by up to 50% compared to solutions with separate sender and receiver housings
Reliable, position-independent detection of very flat objects
Productivity increase thanks to reliable object detection (regardless of object property) and prevention of multiple switching (for perforated, non-uniform objects)
Quick and easy optical alignment, commissioning and monitoring
Reduction of downtime of conveyor systems
Reliable, position-independent detection of very flat objects
Productivity increase thanks to reliable object detection (regardless of object property) and prevention of multiple switching (for perforated, non-uniform objects)
Quick and easy optical alignment, commissioning and monitoring
Reduction of downtime of conveyor systems
Applications
Consumer goods:
Reliable detection of irregular product edges
Logistics:
Leading edge detection on the conveying equipment
Leading edge detection
Polybag leading edge detection
Electronics:
Monitoring the feeder clips
Machines and motion:
Detection of boards in the outfeed
Switching from lengthwise to transverse transport
Reliable detection of irregular product edges
Logistics:
Leading edge detection on the conveying equipment
Leading edge detection
Polybag leading edge detection
Electronics:
Monitoring the feeder clips
Machines and motion:
Detection of boards in the outfeed
Switching from lengthwise to transverse transport
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Retroreflective Photoelectric Sensor 0 → 4.5 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 0 → 4.5 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 4.5 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 0 → 1.5 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 1.5 m Detection Range IO-LINK
- RS PRO Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Zinc Alloy 5-way Control Cabinet Key

