SICK Proximity System, Reflector Mode Photoelectric Sensor, Rectangular Sensor, 90 → 110 mm Detection Range

Subtotal (1 unit)*

£706.72

(exc. VAT)

£848.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£706.72

*price indicative

RS Stock No.:
445-307
Mfr. Part No.:
AS30-EBM534I220C00000C000ZZZ / 1121312
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Style

Rectangular

Detection Type

Proximity System, Reflector Mode

Detection Range

90 → 110 mm

Output Type

Push PULL

Switching Mode

Light / Dark switching

Electrical Connection

Male Connector M12

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Mounting Type

PCB Mount

Series

1121312

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Housing Material

Zinc Diecast

Thread Size

M12

Standards Met

CE, cULus Listed

COO (Country of Origin):
DE

Overview


The AS30 array sensor operates on the proximity scanning principle. It detects even the slightest differences in grayscale values within the field-of-view. Positioning of, for example, a paper web based on the web edge or a contrast line is only one of many possible applications.

Widths, diameters, and gaps can also be detected. In reflector mode, the AS30 can even detect transparent materials.

At a glance


Teach-in of selected edges possible
Full color TFT display
Various operating modes for different applications
Core and Prime variant for different fields of application
Large measuring range of up to 165 mm
Sensing distance of 25 mm or 100 mm
Repeatability of up to 30 μm

Your Benefit


Higher reliability and more stable processes thanks to teach-in of contrast edges
TFT display for flexible configuration options and easy commissioning
Various operating modes provide the right defaults for every application
High repeatability of up to 30 μm
No fine positioning of the sensor required thanks to the large field of view of up to 165 mm
IO-Link and the SOPAS ET software ensure easy configuration
Efficient communication and predictive maintenance through smart sensor functionality

Applications


Printing industry: positioning of sheets
Electronics and solar: edge guiding in battery production
Packaging industry: edge guiding, tear string detection
Machine construction: double layer detection, thickness measurement
Furniture industry: edge guiding for wide-belt sanding machines
Robotics: weld seam tracking
Consumer goods:
Sheet alignment to the print image
Stack positioning
Edge guiding
Measuring the height of the paper stack
Accurate edge guiding
Electronics:
Position control of electrode foil in stacking machines
Machines and motion:
Edge guiding in textile machines
Edge guiding
Automotive:
Edge guiding when inspecting tire edges

Note


Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links