SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 0 → 4.5 m Detection Range IO-LINK

Subtotal (1 unit)*

£121.00

(exc. VAT)

£145.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£121.00

*price indicative

RS Stock No.:
445-255
Mfr. Part No.:
WLD4FP-8416A130A00Z2ZZZZZZZZZ1 / 1123749
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

0 → 4.5 m

Output Type

NPN

Switching Mode

Dark Switching

Electrical Connection

4-Wire

Maximum AC Voltage

240V

Maximum DC Voltage

30V

Communication Protocol

IO-LINK

Light Source

PinPoint LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

10 μs

Minimum Operating Temperature

-30°C

Housing Material

ABS/PMMA, Plastic

Mounting Type

PCB Mount

Series

1123749

Maximum Operating Temperature

+60°C

Standards Met

CE Certified, UL Certified

COO (Country of Origin):
DE

Overview


W4 miniature photoelectric sensors and photoelectric proximity sensors are the ideal solution for the intelligent automation of industrial processes. The powerful sensors in the miniature housing reliably detect glossy, flat, uneven, perforated and transparent objects and detect a wide range of parameters such as remission and distance values.

Due to the selection of different designs, housing materials and light sources, the sensors are well-suited to countless applications and nearly any assembly situation. The profile is rounded out with an intuitive operating concept and intelligent diagnostic functions.

At a glance


Intelligent sensor performance for nearly any application
Housing available in either a “slim” or “flat” design
Optionally with VISTAL or stainless-steel housing
Light source: Laser red light, infrared or PinPoint LED
Smart Sensors with innovative monitoring and diagnostic functions
Intuitive operating concept

Your Benefit


Fault-free system operation thanks to rugged and reliable object detection
Space-saving assembly options and high flexibility in machine design thanks to different sizes
Wide range of application possibilities due to various housing materials
Solution for challenging detection tasks thanks to different light sources
Powerful process control and increased machine productivity
High user-friendliness thanks to quick and convenient commissioning and operation

Applications


Consumer goods:
Leading edge detection and presence checking
Detection and identification of 2D codes on test tubes
Sheet presence and punch monitoring
Feed monitoring of label films
Detection of the product at the oven outfeed
Paper tear monitor
Detection of paper edges
Presence monitoring of products during transfer into packaging
Reliable detection in harsh and hygienic environments
Positioning of hot glue nozzles
Detection of adhesive residue on reusable glass bottles
Presence check for paper
Sheet presence and position monitoring
Detection of flat and glossy packages on conveyor belts
Mounting system for use in a hygienic environment
Presence monitoring and counting process
Reliable, cost-effective detection of secondary packaging in harsh environments
Tears in transparent films
Equidistant infeed of products
Integrated object and gap measurement when feeding products

Logistics:
Fine positioning of the lifting unit
Overload detection in vertical storage systems
Reference positioning
Complete monitoring of the load status by means of a photoelectric proximity sensor directly integrated into the load handling device
Checking of storage space occupancy
Positioning of trays on a loader/unloader
Access protection with muting on belt conveyors
Protrusion detection at the shuttle
Detection, measurement, and positioning of the solar glass substrate
Checking presence and level monitoring in a vibratory bowl feeder

Electronics:
Intelligent position and deflection detection
Reliable detection on roller or chain link belts
Detection of solar wafers in harsh wafer production environments
Reliable detection of solar cells
Detection of bipolar plates (BPP)
Occupation checking of trays
Protrusion monitoring of solar glass substrates
Detection, measurement, and positioning of the solar glass substrate
Detection of solar wafers in harsh cell production environments
Intelligent occupancy detection of workpiece carriers
Angled detection of printed circuit boards
Detection of flat objects on conveyor belts
Length monitoring of deflectors with Smart Sensors
Positioning of trays on a loader/unloader
Reliable detection of objects with an uneven surface
Checking presence and level monitoring in a vibratory bowl feeder

Machines and materials:
Monitoring the material transportation
Access protection with muting on belt conveyors
Protrusion monitoring on the tray stack
Integrated speed and length measurement for sawmill applications
Fiber break monitoring for warp production
Reliable detection even of reflective safety vests
Reliable detection of objects with an uneven surface
Checking presence and level monitoring in a vibratory bowl feeder
Checking presence at the dispenser

Automotive:
Checking of storage space occupancy
Reliable detection of irregularly shaped printed circuit boards

Note


Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links