SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 6 m Detection Range
- RS Stock No.:
- 444-957
- Mfr. Part No.:
- GLD6SP-22E1217EZZZZ1ZZZZZZZZZ1 / 1135403
- Brand:
- SICK
Subtotal (1 unit)*
£75.63
(exc. VAT)
£90.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.63 |
*price indicative
- RS Stock No.:
- 444-957
- Mfr. Part No.:
- GLD6SP-22E1217EZZZZ1ZZZZZZZZZ1 / 1135403
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 6 m | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | 4-pin, Male connector M8 | |
| Maximum DC Voltage | 30V | |
| Terminal Type | 4-pin, Male connector M8 | |
| Light Source | Pin Point LED | |
| IP Rating | IP66, IP67 | |
| Maximum Current | 100 mA | |
| Response Time | 625 μs | |
| Minimum Operating Temperature | +60°C | |
| Mounting Type | Chassis Mount | |
| Series | GLD6SP | |
| Housing Material | Plastic | |
| Maximum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 6 m | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection 4-pin, Male connector M8 | ||
Maximum DC Voltage 30V | ||
Terminal Type 4-pin, Male connector M8 | ||
Light Source Pin Point LED | ||
IP Rating IP66, IP67 | ||
Maximum Current 100 mA | ||
Response Time 625 μs | ||
Minimum Operating Temperature +60°C | ||
Mounting Type Chassis Mount | ||
Series GLD6SP | ||
Housing Material Plastic | ||
Maximum Operating Temperature -40°C | ||
- COO (Country of Origin):
- MY
Overview
The photoelectric sensors in the G6 product family with their miniature housings will impress you across the board with both their standard mounting configuration of 1-inch spaced holes and also their functional characteristics. The variants with a stainless steel 1.4404 (316L) housing are especially resistant to chemicals and cleaning agents in washdown applications.
With PinPoint LED and laser technology, metal inserts for mounting, large and bright indicator LEDs, user-friendly adjustment screws, IP67 and IP69K enclosure ratings, as well as the very latest ASIC technology from SICK, the G6 series far exceeds the current standard.
At a glance
PinPoint LED and class 1 laser variants
SICK ASIC, the result of decades of experience with photoelectric sensors
Photoelectric proximity sensors with background suppression, energetic photoelectric proximity sensors, and through-beam photoelectric sensors
ABS plastic housing and V4A stainless-steel 1.4404 (316L) housing
Enclosure ratings IP67 and IP69K
SICK ASIC, the result of decades of experience with photoelectric sensors
Photoelectric proximity sensors with background suppression, energetic photoelectric proximity sensors, and through-beam photoelectric sensors
ABS plastic housing and V4A stainless-steel 1.4404 (316L) housing
Enclosure ratings IP67 and IP69K
Your Benefit
PinPoint LEDs (with visible red light and infrared light) or variants with a laser light spot enable objects to be detected reliably and are therefore suitable for a broad range of applications
Superior optical performance and robustness thanks to the ASIC from SICK
Quick and easy mounting and high durability thanks to the metal inserts with M3 thread
Easy installation and adjustment with user friendly potentiometer and highly visible indicator LEDs
Variants with a stainless steel housing and IP69K enclosure rating ensure a long sensor service life in demanding washdown applications
Superior optical performance and robustness thanks to the ASIC from SICK
Quick and easy mounting and high durability thanks to the metal inserts with M3 thread
Easy installation and adjustment with user friendly potentiometer and highly visible indicator LEDs
Variants with a stainless steel housing and IP69K enclosure rating ensure a long sensor service life in demanding washdown applications
Applications
Fields of application :
Industries with high cleaning requirements (e.g. food and beverage)
Harsh environments requiring tough metal housing. e.g. due to mechanical impacts
Applications with high aesthetic standards
Consumer goods :
Leading edge detection and presence checking
Detection of transport crates on conveyor belt
Cap detection and test tube identification in the decapper and sample carousel
Man-material differentiation when transporting paper rolls
Detection of the pallet shuttle reference position
Industries with high cleaning requirements (e.g. food and beverage)
Harsh environments requiring tough metal housing. e.g. due to mechanical impacts
Applications with high aesthetic standards
Consumer goods :
Leading edge detection and presence checking
Detection of transport crates on conveyor belt
Cap detection and test tube identification in the decapper and sample carousel
Man-material differentiation when transporting paper rolls
Detection of the pallet shuttle reference position
Logistics :
Leading edge detection on the conveying equipment
Reference positioning
Occupied load carrying unit on the shuttle
Component detection in the robot gripper
Detection of transport crates on conveyor belt
Controlled load transfer to automated guided vehicle systems
Protrusion detection at the conveyor
Conveying and zone control without dynamic pressure
Transport control on the conveying line
Occupied load carrying unit
Protrusion detection at the shuttle
Presence detection at induction lines and transfer points
Automated identification of stacked totes with barcodes
Height detection at the load carrying unit
Level monitoring for chutes
Leading edge detection on the conveying equipment
Reference positioning
Occupied load carrying unit on the shuttle
Component detection in the robot gripper
Detection of transport crates on conveyor belt
Controlled load transfer to automated guided vehicle systems
Protrusion detection at the conveyor
Conveying and zone control without dynamic pressure
Transport control on the conveying line
Occupied load carrying unit
Protrusion detection at the shuttle
Presence detection at induction lines and transfer points
Automated identification of stacked totes with barcodes
Height detection at the load carrying unit
Level monitoring for chutes
Electronics :
Precise presence and position monitoring for efficient cell production
Machines and materials :
Transport control on the conveyor system
Detection of tiny object properties from long distances
Monitoring of textile ends on a weft straightener
Automated identification of stacked totes with barcodes
Component detection in the robot gripper
Precise presence and position monitoring for efficient cell production
Machines and materials :
Transport control on the conveyor system
Detection of tiny object properties from long distances
Monitoring of textile ends on a weft straightener
Automated identification of stacked totes with barcodes
Component detection in the robot gripper
Outdoor automation :
Detection of direction of travel
Checking for objects present in the transfer position
Baggage tub monitoring
Level monitoring in baggage chutes
Checking if bags are too long
Singulation in automated border controls
Gap check on the shuttle
Monitoring the inbound belt
Checking for objects present in the transfer area and gap monitoring on a lift
Controlling the flow of people at automated boarding gates
Opening swing doors at the customs exit
Baggage height control
Protrusion monitoring at baggage tubs
Detecting the presence of objects on the baggage claim carousel
Monitoring the roll-down gate to the baggage hall
Automotive :
Component detection in the robot gripper
Transport control on the conveying line
Detection of direction of travel
Checking for objects present in the transfer position
Baggage tub monitoring
Level monitoring in baggage chutes
Checking if bags are too long
Singulation in automated border controls
Gap check on the shuttle
Monitoring the inbound belt
Checking for objects present in the transfer area and gap monitoring on a lift
Controlling the flow of people at automated boarding gates
Opening swing doors at the customs exit
Baggage height control
Protrusion monitoring at baggage tubs
Detecting the presence of objects on the baggage claim carousel
Monitoring the roll-down gate to the baggage hall
Automotive :
Component detection in the robot gripper
Transport control on the conveying line
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Retroreflective Photoelectric Sensor 6 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0 → 6 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0.03 → 6 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 6 m Detection Range
- SICK Retroreflective Photoelectric Sensor 6 m Detection Range
- DeWALT DCV100 18V Leaf Blower
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch

