SICK Through Beam Photoelectric Sensor, Rectangular Sensor, 20 m Detection Range

Subtotal (1 unit)*

£106.33

(exc. VAT)

£127.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£106.33

*price indicative

RS Stock No.:
444-956
Mfr. Part No.:
GSE6SP-1GE1217EZZZZ1ZZZZZZZZZ1 / 1135344
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Style

Rectangular

Detection Type

Through Beam

Detection Range

20 m

Output Type

NPN

Electrical Connection

Cable Connector

Switching Mode

Light / Dark switching

Maximum DC Voltage

30V

Terminal Type

Cable With Connector

Light Source

Pin Point LED

IP Rating

IP66, IP67

Maximum Current

100 mA

Response Time

625 μs

Minimum Operating Temperature

+60°C

Housing Material

Plastic

Mounting Type

Chassis Mount

Maximum Operating Temperature

-40°C

Series

GSE6SP

COO (Country of Origin):
MY

Overview


The photoelectric sensors in the G6 product family with their miniature housings will impress you across the board with both their standard mounting configuration of 1-inch spaced holes and also their functional characteristics. The variants with a stainless steel 1.4404 (316L) housing are especially resistant to chemicals and cleaning agents in washdown applications.

With PinPoint LED and laser technology, metal inserts for mounting, large and bright indicator LEDs, user-friendly adjustment screws, IP67 and IP69K enclosure ratings, as well as the very latest ASIC technology from SICK, the G6 series far exceeds the current standard.

At a glance


PinPoint LED and class 1 laser variants
SICK ASIC, the result of decades of experience with photoelectric sensors
Photoelectric proximity sensors with background suppression, energetic photoelectric proximity sensors, and through-beam photoelectric sensors
ABS plastic housing and V4A stainless-steel 1.4404 (316L) housing
Enclosure ratings IP67 and IP69K

Your Benefit


PinPoint LEDs (with visible red light and infrared light) or variants with a laser light spot enable objects to be detected reliably and are therefore suitable for a broad range of applications
Superior optical performance and robustness thanks to the ASIC from SICK
Quick and easy mounting and high durability thanks to the metal inserts with M3 thread
Easy installation and adjustment with user friendly potentiometer and highly visible indicator LEDs
Variants with a stainless steel housing and IP69K enclosure rating ensure a long sensor service life in demanding washdown applications

Applications


Fields of application :
Industries with high cleaning requirements (e.g. food and beverage)
Harsh environments requiring tough metal housing. e.g. due to mechanical impacts
Applications with high aesthetic standards
Consumer goods :
Leading edge detection and presence checking
Detection of transport crates on conveyor belt
Cap detection and test tube identification in the decapper and sample carousel
Man-material differentiation when transporting paper rolls
Detection of the pallet shuttle reference position

Logistics :
Leading edge detection on the conveying equipment
Reference positioning
Occupied load carrying unit on the shuttle
Component detection in the robot gripper
Detection of transport crates on conveyor belt
Controlled load transfer to automated guided vehicle systems
Protrusion detection at the conveyor
Conveying and zone control without dynamic pressure
Transport control on the conveying line
Occupied load carrying unit
Protrusion detection at the shuttle
Presence detection at induction lines and transfer points
Automated identification of stacked totes with barcodes
Height detection at the load carrying unit
Level monitoring for chutes

Electronics :
Precise presence and position monitoring for efficient cell production
Machines and materials :
Transport control on the conveyor system
Detection of tiny object properties from long distances
Monitoring of textile ends on a weft straightener
Automated identification of stacked totes with barcodes
Component detection in the robot gripper

Outdoor automation :
Detection of direction of travel
Checking for objects present in the transfer position
Baggage tub monitoring
Level monitoring in baggage chutes
Checking if bags are too long
Singulation in automated border controls
Gap check on the shuttle
Monitoring the inbound belt
Checking for objects present in the transfer area and gap monitoring on a lift
Controlling the flow of people at automated boarding gates
Opening swing doors at the customs exit
Baggage height control
Protrusion monitoring at baggage tubs
Detecting the presence of objects on the baggage claim carousel
Monitoring the roll-down gate to the baggage hall
Automotive :
Component detection in the robot gripper
Transport control on the conveying line

Note


Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.