SICK Ultrasonic Detection Photoelectric Sensor, Rectangular Sensor IO-LINK
- RS Stock No.:
- 444-921
- Mfr. Part No.:
- UFS3-37N515 / 6075487
- Brand:
- SICK
Subtotal (1 unit)*
£394.15
(exc. VAT)
£472.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £394.15 |
*price indicative
- RS Stock No.:
- 444-921
- Mfr. Part No.:
- UFS3-37N515 / 6075487
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Style | Rectangular | |
| Detection Type | Ultrasonic Detection | |
| Output Type | NPN | |
| Electrical Connection | Cable Connector | |
| Switching Mode | Light / Dark switching | |
| Communication Protocol | IO-LINK | |
| Maximum DC Voltage | 30V | |
| Terminal Type | Cable With Connector | |
| IP Rating | IP66, IP67 | |
| Maximum Current | 100 mA | |
| Interface | IO-Link | |
| Response Time | 440 μs | |
| Series | UFS3 | |
| Mounting Type | Chassis Mount | |
| Minimum Operating Temperature | +55°C | |
| Housing Material | Plastic | |
| Maximum Operating Temperature | +5°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Style Rectangular | ||
Detection Type Ultrasonic Detection | ||
Output Type NPN | ||
Electrical Connection Cable Connector | ||
Switching Mode Light / Dark switching | ||
Communication Protocol IO-LINK | ||
Maximum DC Voltage 30V | ||
Terminal Type Cable With Connector | ||
IP Rating IP66, IP67 | ||
Maximum Current 100 mA | ||
Interface IO-Link | ||
Response Time 440 μs | ||
Series UFS3 | ||
Mounting Type Chassis Mount | ||
Minimum Operating Temperature +55°C | ||
Housing Material Plastic | ||
Maximum Operating Temperature +5°C | ||
- COO (Country of Origin):
- DE
Overview
The innovative, small UFS fork sensor from SICK allows space-saving installation, for example directly on the dispensing edge of a labeling machine. Thanks to ultrasonic technology, the UFS reliably detects a variety of labels on carrier material – regardless of their color, pattern, marking, transparency level and gloss level. It flawlessly detects even very small label gaps of just 1 mm in size. And the display shows its actual operating reserve at a glance.
The IO-Link communication interface also opens up numerous possibilities such as fine adjustment, analyses and monitoring, e.g., for automatic reporting of a web tear, as well as teach-in and sensor configuration during the running process.
At a glance
Small housing with especially slim lower flange (5.5 mm high)
Detects numerous labels and films – even transparent materials
Detects label separations of 1 mm and greater
Display shows teach-in quality and operating reserve
Intelligent sensor with integrated IO-Link interface
Detects numerous labels and films – even transparent materials
Detects label separations of 1 mm and greater
Display shows teach-in quality and operating reserve
Intelligent sensor with integrated IO-Link interface
Your Benefit
Space-saving installation with minimized belt flutter when mounted on the dispensing edge
Detects numerous labels and films – even transparent materials
Reduction in waste as more labels fit on the carrier material
Fast and easy commissioning through direct feedback on the quality of the teach-in or run via a bar graph
Reduces downtimes, as teach-in and configuration of settings can be performed via IO-Link while the process is running
Detects numerous labels and films – even transparent materials
Reduction in waste as more labels fit on the carrier material
Fast and easy commissioning through direct feedback on the quality of the teach-in or run via a bar graph
Reduces downtimes, as teach-in and configuration of settings can be performed via IO-Link while the process is running
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Ultrasonic Detection Photoelectric Sensor, Rectangular Sensor IO-LINK
- SICK Ultrasonic Detection Photoelectric Sensor 12 mm Detection Range IO-LINK
- SICK Ultrasonic Detection Photoelectric Sensor 40 mm Detection Range IO-LINK
- SICK Fork Sensor Photoelectric Sensor 2.6 mm Detection Range IO-LINK
- SICK Through Beam Photoelectric Sensor 0 → 120 mm Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 4 → 130 mm Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 0 → 130 mm Detection Range IO-LINK
- SICK Background Suppression Photoelectric Sensor 130 mm Detection Range IO-LINK

