SICK Background Suppression Photoelectric Sensor, Rectangular Sensor, 150 mm Detection Range
- RS Stock No.:
- 444-860
- Mfr. Part No.:
- WTB4FA-22811120ZZZZ2ZZZDZZZZZ1 / 1144101
- Brand:
- SICK
Subtotal (1 unit)*
£185.16
(exc. VAT)
£222.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £185.16 |
*price indicative
- RS Stock No.:
- 444-860
- Mfr. Part No.:
- WTB4FA-22811120ZZZZ2ZZZDZZZZZ1 / 1144101
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Style | Rectangular | |
| Detection Type | Background Suppression | |
| Detection Range | 150 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable Connector | |
| Maximum DC Voltage | 30V | |
| Terminal Type | Cable With Connector | |
| Light Source | Pin Point LED | |
| IP Rating | IP66, IP67 | |
| Maximum Current | 100 mA | |
| Response Time | 500 μs | |
| Mounting Type | Chassis Mount | |
| Housing Material | Plastic | |
| Minimum Operating Temperature | +60°C | |
| Series | WTB4FA | |
| Maximum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Style Rectangular | ||
Detection Type Background Suppression | ||
Detection Range 150 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable Connector | ||
Maximum DC Voltage 30V | ||
Terminal Type Cable With Connector | ||
Light Source Pin Point LED | ||
IP Rating IP66, IP67 | ||
Maximum Current 100 mA | ||
Response Time 500 μs | ||
Mounting Type Chassis Mount | ||
Housing Material Plastic | ||
Minimum Operating Temperature +60°C | ||
Series WTB4FA | ||
Maximum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
Overview
W4 miniature photoelectric sensors and photoelectric proximity sensors are the ideal solution for the intelligent automation of industrial processes. The powerful sensors in the miniature housing reliably detect glossy, flat, uneven, perforated and transparent objects and detect a wide range of parameters such as remission and distance values.
Due to the selection of different designs, housing materials and light sources, the sensors are well-suited to countless applications and nearly any assembly situation. The profile is rounded out with an intuitive operating concept and intelligent diagnostic functions.
At a glance
Intelligent sensor performance for nearly any application
Housing available in either a slim or flat design
Optionally with VISTAL or stainless-steel housing
Light source: Laser red light, infrared or PinPoint LED
Smart Sensors with innovative monitoring and diagnostic functions
Intuitive operating concept
Housing available in either a slim or flat design
Optionally with VISTAL or stainless-steel housing
Light source: Laser red light, infrared or PinPoint LED
Smart Sensors with innovative monitoring and diagnostic functions
Intuitive operating concept
Your Benefit
Fault-free system operation thanks to rugged and reliable object detection
Space-saving assembly options and high flexibility in machine design thanks to different sizes
Wide range of application possibilities due to various housing materials
Solution for challenging detection tasks thanks to different light sources
Powerful process control and increased machine productivity
High user-friendliness thanks to quick and convenient commissioning and operation
Space-saving assembly options and high flexibility in machine design thanks to different sizes
Wide range of application possibilities due to various housing materials
Solution for challenging detection tasks thanks to different light sources
Powerful process control and increased machine productivity
High user-friendliness thanks to quick and convenient commissioning and operation
Applications
Consumer goods:
Leading edge detection and presence checking
Detection and identification of 2D codes on test tubes
Sheet presence and punch monitoring
Feed monitoring of label films
Detection of the product at the oven outfeed
Paper tear monitor
Detection of paper edges
Presence monitoring of products during transfer into packaging
Reliable detection in harsh and hygienic environments
Positioning of hot glue nozzles
Detection of adhesive residue on reusable glass bottles
Presence check for paper
Sheet presence and position monitoring
Detection of flat and glossy packages on conveyor belts
Mounting system for use in a hygienic environment
Presence monitoring and counting process
Reliable, cost-effective detection of secondary packaging in harsh environments
Tears in transparent films
Equidistant infeed of products
Integrated object and gap measurement when feeding products
Leading edge detection and presence checking
Detection and identification of 2D codes on test tubes
Sheet presence and punch monitoring
Feed monitoring of label films
Detection of the product at the oven outfeed
Paper tear monitor
Detection of paper edges
Presence monitoring of products during transfer into packaging
Reliable detection in harsh and hygienic environments
Positioning of hot glue nozzles
Detection of adhesive residue on reusable glass bottles
Presence check for paper
Sheet presence and position monitoring
Detection of flat and glossy packages on conveyor belts
Mounting system for use in a hygienic environment
Presence monitoring and counting process
Reliable, cost-effective detection of secondary packaging in harsh environments
Tears in transparent films
Equidistant infeed of products
Integrated object and gap measurement when feeding products
Logistics:
Fine positioning of the lifting unit
Overload detection in vertical storage systems
Reference positioning
Complete monitoring of the load status by means of a photoelectric proximity sensor directly integrated into the load handling device
Checking of storage space occupancy
Positioning of trays on a loader/unloader
Access protection with muting on belt conveyors
Protrusion detection at the shuttle
Detection, measurement, and positioning of the solar glass substrate
Checking presence and level monitoring in a vibratory bowl feeder
Fine positioning of the lifting unit
Overload detection in vertical storage systems
Reference positioning
Complete monitoring of the load status by means of a photoelectric proximity sensor directly integrated into the load handling device
Checking of storage space occupancy
Positioning of trays on a loader/unloader
Access protection with muting on belt conveyors
Protrusion detection at the shuttle
Detection, measurement, and positioning of the solar glass substrate
Checking presence and level monitoring in a vibratory bowl feeder
Electronics:
Intelligent position and deflection detection
Reliable detection on roller or chain link belts
Detection of solar wafers in harsh wafer production environments
Reliable detection of solar cells
Detection of bipolar plates (BPP)
Occupation checking of trays
Protrusion monitoring of solar glass substrates
Detection, measurement, and positioning of the solar glass substrate
Detection of solar wafers in harsh cell production environments
Intelligent occupancy detection of workpiece carriers
Angled detection of printed circuit boards
Detection of flat objects on conveyor belts
Length monitoring of deflectors with Smart Sensors
Positioning of trays on a loader/unloader
Reliable detection of objects with an uneven surface
Checking presence and level monitoring in a vibratory bowl feeder
Intelligent position and deflection detection
Reliable detection on roller or chain link belts
Detection of solar wafers in harsh wafer production environments
Reliable detection of solar cells
Detection of bipolar plates (BPP)
Occupation checking of trays
Protrusion monitoring of solar glass substrates
Detection, measurement, and positioning of the solar glass substrate
Detection of solar wafers in harsh cell production environments
Intelligent occupancy detection of workpiece carriers
Angled detection of printed circuit boards
Detection of flat objects on conveyor belts
Length monitoring of deflectors with Smart Sensors
Positioning of trays on a loader/unloader
Reliable detection of objects with an uneven surface
Checking presence and level monitoring in a vibratory bowl feeder
Machines and materials:
Monitoring the material transportation
Access protection with muting on belt conveyors
Protrusion monitoring on the tray stack
Integrated speed and length measurement for sawmill applications
Fiber break monitoring for warp production
Reliable detection even of reflective safety vests
Reliable detection of objects with an uneven surface
Checking presence and level monitoring in a vibratory bowl feeder
Checking presence at the dispenser
Automotive:
Checking of storage space occupancy
Reliable detection of irregularly shaped printed circuit boards
Monitoring the material transportation
Access protection with muting on belt conveyors
Protrusion monitoring on the tray stack
Integrated speed and length measurement for sawmill applications
Fiber break monitoring for warp production
Reliable detection even of reflective safety vests
Reliable detection of objects with an uneven surface
Checking presence and level monitoring in a vibratory bowl feeder
Checking presence at the dispenser
Automotive:
Checking of storage space occupancy
Reliable detection of irregularly shaped printed circuit boards
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Background Suppression Photoelectric Sensor 150 mm Detection Range IO-LINK
- SICK Background Suppression Photoelectric Sensor 150 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 150 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 150 mm → 500 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 220 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 4 → 150 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 150 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 1 mm → 150 mm Detection Range

