SICK Ultrasonic Detection Photoelectric Sensor, Rectangular Sensor IO-LINK

Subtotal (1 unit)*

£394.15

(exc. VAT)

£472.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£394.15

*price indicative

RS Stock No.:
444-846
Mfr. Part No.:
UFS3-37N415 / 6075484
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Style

Rectangular

Detection Type

Ultrasonic Detection

Output Type

NPN

Electrical Connection

4-pin, Male connector M8

Switching Mode

Light / Dark switching

Communication Protocol

IO-LINK

Maximum DC Voltage

30V

Terminal Type

4-pin, Male connector M8

IP Rating

IP66, IP67

Maximum Current

100 mA

Interface

IO-Link

Response Time

440 μs

Mounting Type

Chassis Mount

Series

UFS3

Housing Material

Plastic

Minimum Operating Temperature

+55°C

Maximum Operating Temperature

+5°C

COO (Country of Origin):
DE

Overview


The innovative, small UFS fork sensor from SICK allows space-saving installation, for example directly on the dispensing edge of a labeling machine. Thanks to ultrasonic technology, the UFS reliably detects a variety of labels on carrier material – regardless of their color, pattern, marking, transparency level and gloss level. It flawlessly detects even very small label gaps of just 1 mm in size. And the display shows its actual operating reserve at a glance.

The IO-Link communication interface also opens up numerous possibilities such as fine adjustment, analyses and monitoring, e.g., for automatic reporting of a web tear, as well as teach-in and sensor configuration during the running process.

At a glance


Small housing with especially slim lower flange (5.5 mm high)
Detects numerous labels and films – even transparent materials
Detects label separations of 1 mm and greater
Display shows teach-in quality and operating reserve
Intelligent sensor with integrated IO-Link interface

Your Benefit


Space-saving installation with minimized belt flutter when mounted on the dispensing edge
Detects numerous labels and films – even transparent materials
Reduction in waste as more labels fit on the carrier material
Fast and easy commissioning through direct feedback on the quality of the teach-in or run via a bar graph
Reduces downtimes, as teach-in and configuration of settings can be performed via IO-Link while the process is running

Note


Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links