Di-Soric Optical Detection Infrared Sensor, Frame Sensor, 50 x 50 mm Detection Range

Subtotal (1 unit)*

£541.73

(exc. VAT)

£650.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£541.73

*price indicative

RS Stock No.:
441-208
Mfr. Part No.:
OGWTI-50G3-T4
Brand:
Di-Soric
Find similar products by selecting one or more attributes.
Select all

Brand

Di-Soric

Sensor Style

Frame

Detection Type

Optical Detection

Detection Range

50 x 50 mm

Output Type

Push-pull

Electrical Connection

4-pin, Connector, M8

RoHS Status: Exempt

COO (Country of Origin):
DE
The Di-Soric Frame light barrier features IO-Link for seamless communication, a fork structure for easy integration, and a robust metal housing for durability and reliable performance in demanding environments.

Compact design
High resolution
Short response time