Di-Soric Optical Detection Infrared Sensor, Frame Sensor

Subtotal (1 unit)*

£253.92

(exc. VAT)

£304.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£253.92

*price indicative

RS Stock No.:
441-191
Mfr. Part No.:
OGU 081 G3-T3/V4A
Brand:
Di-Soric
Find similar products by selecting one or more attributes.
Select all

Brand

Di-Soric

Sensor Style

Frame

Detection Type

Optical Detection

Output Type

Push-pull

Electrical Connection

3-pin, Connector, M8

RoHS Status: Exempt

COO (Country of Origin):
DE
The Di-Soric Fork light barrier offers 4 operating modes and a switch-on/off delay as configurable IO-Link parameters. It also provides diagnostics through IO-Link and features a bright ring LED for clear status indication.

Sensitivity is adjustable
High switching frequency