Telemecanique Sensors Diffuse Photoelectric Sensor, Block Sensor, 5 m Detection Range
- RS Stock No.:
- 434-714
- Mfr. Part No.:
- XUK5ARCNL5
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
£113.95
(exc. VAT)
£136.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.95 |
*price indicative
- RS Stock No.:
- 434-714
- Mfr. Part No.:
- XUK5ARCNL5
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Style | Block | |
| Detection Type | Diffuse | |
| Detection Range | 5 m | |
| Output Type | Relay | |
| Electrical Connection | 5m Cable | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Style Block | ||
Detection Type Diffuse | ||
Detection Range 5 m | ||
Output Type Relay | ||
Electrical Connection 5m Cable | ||
- COO (Country of Origin):
- ID
The Telemecanique Sensors Photoelectric sensor is a diffuse type with a sensing range (Sn) of 1 meter. It operates on 24 to 240 VAC/DC and includes a 5-meter cable for easy installation. Designed for reliable detection in diverse industrial applications.
IP65 double insulation conforming to IEC 60529
500000 cycles electrical durability
500000 cycles electrical durability
Related links
- Telemecanique Sensors Diffuse Photoelectric Sensor 2.1 m Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor 1 m Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor 400 mm Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor 800 mm Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor 0.3 m Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor 1.2 m Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor, 2 m Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor 1.1 m Detection Range

