RS PRO Reflex Photoelectric Sensor, Photoelectric Sensor, 20 → 7000mm Detection Range IO-LINK

Subtotal (1 unit)*

£119.23

(exc. VAT)

£143.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£119.23

*price indicative

RS Stock No.:
360-252
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sensor Style

Photoelectric

Detection Type

Reflex

Detection Range

20 → 7000mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

4-Pin M12 Connector

Maximum DC Voltage

30V dc

Communication Protocol

IO-LINK

Light Source

LED

IP Rating

IP67

Maximum Current

200mA

Response Time

1m/s

Housing Material

Stainless Steel

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

65°C

Standards Met

CE, cULus Listed

Thread Size

M12 x 1

RoHS Status: Exempt

COO (Country of Origin):
LK

RS PRO Reflex Sensor, 20 to 7000 mm Detection Range


The RS PRO Reflex Sensor is a versatile photoelectric sensor designed for precise detection tasks. With a detection range of 20 to 7000 mm, it is ideal for applications requiring reliable object detection. Its stainless steel housing ensures durability, making it suitable for challenging industrial environments.

Features and Benefits


M18 Short Housing for compact installation
Sensitivity Adjustment Via IO-Link for easy configuration
Polarizing Filter enhances detection accuracy
Calibrated Range ensures consistent performance
Immunity to Mutual Interferences for reliable operation in close proximity

Applications


Manufacturing
Automation
Material Handling
Packaging

Additional Information


Standards Met: CE, cULus Listed
Interface: IO-Link
Housing Material: Stainless Steel

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.