Baumer Diffuse Photoelectric Sensor, Rectangular Sensor, 100 → 1800 mm Detection Range
- RS Stock No.:
- 334-830
- Mfr. Part No.:
- OT300.GL-PLPVT.72N
- Brand:
- Baumer
Subtotal (1 unit)*
£202.57
(exc. VAT)
£243.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £202.57 |
*price indicative
- RS Stock No.:
- 334-830
- Mfr. Part No.:
- OT300.GL-PLPVT.72N
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Baumer | |
Sensor Style | Rectangular | |
Detection Type | Diffuse | |
Detection Range | 100 → 1800 mm | |
Output Type | PNP | |
Switching Mode | Light Switching | |
Select all | ||
---|---|---|
Brand Baumer | ||
Sensor Style Rectangular | ||
Detection Type Diffuse | ||
Detection Range 100 → 1800 mm | ||
Output Type PNP | ||
Switching Mode Light Switching | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer diffuse sensor with background suppression ensures reliable detection of very dark and shiny objects. It features a manipulation-proof, simple teach-in via qTeach and achieves long detection distances using the time-of-flight principle. With laser performance, it provides highly accurate switching behaviour. Its compact, miniaturized housing makes it ideal for space-constrained applications.
IP67 rated
Short circuit protection
Reverse polarity protection
Short circuit protection
Reverse polarity protection