Di-Soric Optical Photoelectric Sensor, Fork Sensor, 2 mm Detection Range

Subtotal (1 unit)*

£177.46

(exc. VAT)

£212.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£177.46

*price indicative

RS Stock No.:
310-053
Mfr. Part No.:
OGUTI 002 G4K-TSSL
Brand:
Di-Soric
Find similar products by selecting one or more attributes.
Select all

Brand

Di-Soric

Sensor Style

Fork

Detection Type

Optical

Detection Range

2 mm

Output Type

NPN, PNP

Electrical Connection

M8

Switching Mode

Light / Dark switching

COO (Country of Origin):
DE
The Di-Soric Optical label sensors detect both thin and thick paper labels with outstanding speed and precision due to their large fork openings. It is fast, simple, safe with a sensitivity adjustment via teach key. It has fork opening of 2mm.

LED indicator for the teach procedure
Detection of an extremely wide range of different labels
Large functional reserve
Light or dark switching