Di-Soric Optical Photoelectric Sensor, Fork Sensor, 50 mm Detection Range IO-LINK

Subtotal (1 unit)*

£158.93

(exc. VAT)

£190.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£158.93

*price indicative

RS Stock No.:
310-050
Mfr. Part No.:
OGUP 050 G3-T3
Brand:
Di-Soric
Find similar products by selecting one or more attributes.
Select all

Brand

Di-Soric

Sensor Style

Fork

Detection Type

Optical

Detection Range

50 mm

Output Type

NPN, PNP

Switching Mode

Light / Dark switching

Electrical Connection

M8

Communication Protocol

IO-LINK

COO (Country of Origin):
DE
The Di-Soric Fork light barrier HP have an increased functional reserve, and cleaning cycles are thereby reduced to a minimum. They are operated intuitively using potentiometers or IO-Link. Four preset operating modes make ideal adaptation to the application possible, and simultaneously, IO-Link offers important advantages in configuration and diagnosis. It has a fork opening of 50mm.

Extremely dirt resistant
Collimator optics
Metal casing
Electronics integrated
Sensitivity is adjustable
Light or dark switching
Bright ring LED
High protection type