Di-Soric Optical Photoelectric Sensor, Fork Sensor, 30 mm Detection Range IO-LINK
- RS Stock No.:
- 310-049
- Mfr. Part No.:
- OGUP 030 G3-T3
- Brand:
- Di-Soric
Subtotal (1 unit)*
£146.49
(exc. VAT)
£175.79
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £146.49 |
*price indicative
- RS Stock No.:
- 310-049
- Mfr. Part No.:
- OGUP 030 G3-T3
- Brand:
- Di-Soric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Di-Soric | |
| Sensor Style | Fork | |
| Detection Type | Optical | |
| Detection Range | 30 mm | |
| Output Type | NPN, PNP | |
| Electrical Connection | M8 | |
| Switching Mode | Light / Dark switching | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand Di-Soric | ||
Sensor Style Fork | ||
Detection Type Optical | ||
Detection Range 30 mm | ||
Output Type NPN, PNP | ||
Electrical Connection M8 | ||
Switching Mode Light / Dark switching | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- DE
The Di-Soric Fork light barrier HP have an increased functional reserve, and cleaning cycles are thereby reduced to a minimum. They are operated intuitively using potentiometers or IO-Link. Four preset operating modes make ideal adaptation to the application possible, and simultaneously, IO-Link offers important advantages in configuration and diagnosis. It has a fork opening of 30mm.
Extremely dirt resistant
Collimator optics
Metal casing
Electronics integrated
Sensitivity is adjustable
Light or dark switching
Bright ring LED
High protection type
Collimator optics
Metal casing
Electronics integrated
Sensitivity is adjustable
Light or dark switching
Bright ring LED
High protection type
Related links
- Di-Soric Optical Photoelectric Sensor 30 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 20 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 80 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 50 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 170 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 70 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 10 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 60 mm Detection Range IO-LINK
