Di-Soric Optical Photoelectric Sensor, Fork Sensor, 30 mm Detection Range IO-LINK
- RS Stock No.:
- 309-933
- Mfr. Part No.:
- OGUL 031 G3-T3
- Brand:
- Di-Soric
Subtotal (1 unit)*
£215.58
(exc. VAT)
£258.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 27 October 2025
- Plus 6 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £215.58 |
*price indicative
- RS Stock No.:
- 309-933
- Mfr. Part No.:
- OGUL 031 G3-T3
- Brand:
- Di-Soric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Di-Soric | |
Sensor Style | Fork | |
Detection Type | Optical | |
Detection Range | 30 mm | |
Output Type | NPN, PNP | |
Electrical Connection | M8 | |
Switching Mode | Light / Dark switching | |
Communication Protocol | IO-LINK | |
Select all | ||
---|---|---|
Brand Di-Soric | ||
Sensor Style Fork | ||
Detection Type Optical | ||
Detection Range 30 mm | ||
Output Type NPN, PNP | ||
Electrical Connection M8 | ||
Switching Mode Light / Dark switching | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- DE
The Di-Soric Laser Fork light barrier is particularly suited for the detection of small parts from 0.05 mm. Through the use of collimated laser red light, a high degree of precision of the switching point between transmitter and receiver across the entire fork width is achieved. The devices work with a clocked red light laser in the eye-safe laser class 1. It has a fork opening of 30mm.
Diagnostics with IO Link
Metal casing
Electronics integrated
High switching frequency
Bright ring LED
High protection type
Metal casing
Electronics integrated
High switching frequency
Bright ring LED
High protection type