Di-Soric Optical Photoelectric Sensor, Fork Sensor, 80 mm Detection Range IO-LINK
- RS Stock No.:
- 309-920
- Mfr. Part No.:
- OGU 081 G3-T3
- Brand:
- Di-Soric
Subtotal (1 unit)*
£133.32
(exc. VAT)
£159.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £133.32 |
*price indicative
- RS Stock No.:
- 309-920
- Mfr. Part No.:
- OGU 081 G3-T3
- Brand:
- Di-Soric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Di-Soric | |
| Sensor Style | Fork | |
| Detection Type | Optical | |
| Detection Range | 80 mm | |
| Output Type | NPN, PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M8 | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand Di-Soric | ||
Sensor Style Fork | ||
Detection Type Optical | ||
Detection Range 80 mm | ||
Output Type NPN, PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M8 | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- DE
The Di-Soric Fork light barrier is a device with fork openings from 80mm. The fork light barriers offer high resolution and reproducibility with formidable speed. They are operated intuitively using potentiometers, teach-in or IO-Link. Four preset operation modes provide the option for ideal adaptation to the application.
Metal casing
Sensitivity is adjustable
High switching frequency
Light or dark switching
Bright ring LED
High protection type
Sensitivity is adjustable
High switching frequency
Light or dark switching
Bright ring LED
High protection type
Related links
- Di-Soric Optical Photoelectric Sensor 80 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 170 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 40 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 70 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 120 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 50 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 10 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 220 mm Detection Range IO-LINK
