Di-Soric Optical Photoelectric Sensor, Fork Sensor, 30 mm Detection Range IO-LINK

Subtotal (1 unit)*

£114.15

(exc. VAT)

£136.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 27 October 2025
  • Plus 4 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£114.15

*price indicative

RS Stock No.:
309-908
Mfr. Part No.:
OGU 031 G3-T3
Brand:
Di-Soric
Find similar products by selecting one or more attributes.
Select all

Brand

Di-Soric

Sensor Style

Fork

Detection Type

Optical

Detection Range

30 mm

Output Type

NPN, PNP

Electrical Connection

M8

Switching Mode

Light / Dark switching

Communication Protocol

IO-LINK

COO (Country of Origin):
DE
The Di-Soric Fork light barrier is a device with fork openings from 30mm. The fork light barriers offer high resolution and reproducibility with formidable speed. They are operated intuitively using potentiometers, teach-in or IO-Link. Four preset operation modes provide the option for ideal adaptation to the application.

Metal casing
Sensitivity is adjustable
High switching frequency
Light or dark switching
Bright ring LED
High protection type