Di-Soric Photoelectric Sensor

Subtotal (1 unit)*

£164.51

(exc. VAT)

£197.41

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • 1 unit(s) shipping from 08 December 2025
  • Plus 2 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£164.51

*price indicative

RS Stock No.:
309-901
Mfr. Part No.:
OGU 005 G3-T3
Brand:
Di-Soric
Find similar products by selecting one or more attributes.
Select all

Brand

Di-Soric

Terminal Type

M8 Connector

Light Source

LED

IP Rating

IP67

Interface

IO-Link V1.1

Housing Material

Aluminium

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Series

OGU

Thread Size

M8

COO (Country of Origin):
DE
The Di-Soric Fork light barrier is a device with fork openings from 5mm. The fork light barriers offer high resolution and reproducibility with formidable speed. They are operated intuitively using potentiometers, teach-in or IO-Link. Four preset operation modes provide the option for ideal adaptation to the application.

Metal casing
Sensitivity is adjustable
High switching frequency
Light or dark switching
Bright ring LED
High protection type

Related links