Banner Diffuse Photoelectric Sensor, 300 mm Detection Range

Subtotal (1 unit)*

£145.91

(exc. VAT)

£175.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£145.91

*price indicative

RS Stock No.:
294-653
Mfr. Part No.:
SM312DBZ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Detection Type

Diffuse

Detection Range

300 mm

Output Type

BIPOLAR NPN/PNP

Switching Mode

Light / Dark switching

COO (Country of Origin):
US
The Banner MINI-BEAM® DC Voltage Series Sensor features a 0 to 30 V DC with bipolar NPN/PNP outputs. It has 2 m or 9 m integral cable, or Euro style quick disconnect fitting.

Signal strength or output indicator
18 mm threaded lens mount on some models