Banner Mechanically Adjustable Background Suppression Photoelectric Sensor, Miniature Sensor, 20 → 100 mm
- RS Stock No.:
- 294-570
- Mfr. Part No.:
- QS18VN6AF100Q5
- Brand:
- Banner
Subtotal (1 unit)*
£134.09
(exc. VAT)
£160.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £134.09 |
*price indicative
- RS Stock No.:
- 294-570
- Mfr. Part No.:
- QS18VN6AF100Q5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Miniature | |
| Detection Type | Mechanically Adjustable Background Suppression | |
| Detection Range | 20 → 100 mm | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Miniature | ||
Detection Type Mechanically Adjustable Background Suppression | ||
Detection Range 20 → 100 mm | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner Adjustable background suppression sensor is designed to excel in small or difficult-to-reach areas. It features a simple multi-turn screw mechanism that allows users to fine-tune the cutoff distance, ensuring optimal performance for varying applications. The sensor employs advanced optical technology to deliver exceptional sensing capabilities, while its compact size allows for effortless integration into tight spaces.
Versatile for both NPN and PNP configurations
Class 1 and Class 2 laser options enhance measurement specificity
Builtin overload protection safeguards against circuit issues
Class 1 and Class 2 laser options enhance measurement specificity
Builtin overload protection safeguards against circuit issues
Related links
- SICK Background Suppression Photoelectric Sensor 20 → 100 mm Detection Range IO-LINK
- SICK Background Suppression Photoelectric Sensor 100 mm Detection Range IO-LINK
- SICK Background Suppression Photoelectric Sensor 400 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 220 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 50 mm Detection Range
- Idec Background Suppression Photoelectric Sensor 10 → 350 mm Detection Range Others
- SICK Background Suppression Photoelectric Sensor 120 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 250 mm Detection Range IO-LINK

