Banner Diffuse Photoelectric Sensor, Block Sensor, 130 mm Detection Range

Subtotal (1 unit)*

£153.80

(exc. VAT)

£184.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£153.80

*price indicative

RS Stock No.:
293-458
Mfr. Part No.:
SME312WQD
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Block

Detection Type

Diffuse

Detection Range

130 mm

Output Type

Bipolar NPN/PNP

Electrical Connection

5-pin M12 Integral QD

COO (Country of Origin):
US
The Banner Advanced Photoelectric Sensor from the mini beam series is designed to provide reliable performance in even the most demanding applications. With a robust and compact housing, it combines innovative sensing technologies with user friendly features. The sensor's divergent diffuse mode enables accurate detection of objects at close range, making it ideal for a variety of industrial settings. Its seamless integration into existing systems ensures enhanced operational efficiency and productivity.

Compact design that fits easily into tight spaces
Diverse application compatibility across various industrial environments
Seamless integration with existing automation systems
User friendly push button programming for quick setup
Powerful LED indicators facilitate easy monitoring and diagnostics
Robust housing ensures long lasting durability in challenging conditions

Related links