Banner Proximity Photoelectric Sensor, Rectangular Sensor, 150 mm Detection Range
- RS Stock No.:
- 286-066
- Mfr. Part No.:
- QS18VP6FF150Q5
- Brand:
- Banner
Subtotal (1 unit)*
£117.32
(exc. VAT)
£140.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 20 October 2025
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £117.32 |
*price indicative
- RS Stock No.:
- 286-066
- Mfr. Part No.:
- QS18VP6FF150Q5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Banner | |
Sensor Style | Rectangular | |
Detection Type | Proximity | |
Detection Range | 150 mm | |
Output Type | PNP | |
Switching Mode | Light / Dark switching | |
Electrical Connection | Pigtail QD | |
Select all | ||
---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Proximity | ||
Detection Range 150 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Pigtail QD | ||
- COO (Country of Origin):
- CN
The Banner Photoelectric sensor comes in a universal housing design, making it easy to fit or retrofit into nearly any mounting situation. It offers exceptional optical performance, comparable to larger "MINI-style" or barrel sensors, providing reliable detection across various applications.
Bright LED operating status indicators are visible from 360°
Rugged sealed housing, protected circuitry
Rugged sealed housing, protected circuitry