Telemecanique Sensors Through Beam Photoelectric Sensor, Cylindrical Sensor, 30 m Detection Range

Subtotal (1 unit)*

£37.98

(exc. VAT)

£45.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.98

*price indicative

RS Stock No.:
276-693
Mfr. Part No.:
XUB2BKXNL2T
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Style

Cylindrical

Detection Type

Through Beam

Detection Range

30 m

Output Type

Discrete

Electrical Connection

Cable

COO (Country of Origin):
ID
The Telemecanique Sensors Photoelectric Sensor transmitter features a cylindrical metal design with an axial line of sight. It operates as a thru beam transmitter with a nominal sensing distance of 20m and a maximum sensing distance of 30m requiring a compatible receiver. It belongs to the general-purpose single-mode series with discrete signal compatibility. The sensor offers a supply circuit type DC with 2-wire wiring technique. It includes a 2m cable for electrical connection and utilizes a red LED emission for thru beam detection.

Lens material PMMA
Maximum sensing distance 30 m thru beam
Output type Discrete
Wire insulation material PVC

Related links