Telemecanique Sensors Through Beam Photoelectric Sensor, Cylindrical Sensor, 30 m Detection Range
- RS Stock No.:
- 274-162
- Mfr. Part No.:
- XUB2BNXNM12R
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
£55.45
(exc. VAT)
£66.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.45 |
*price indicative
- RS Stock No.:
- 274-162
- Mfr. Part No.:
- XUB2BNXNM12R
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Style | Cylindrical | |
| Detection Type | Through Beam | |
| Detection Range | 30 m | |
| Output Type | Discrete | |
| Electrical Connection | 1 Male Connector M12 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Style Cylindrical | ||
Detection Type Through Beam | ||
Detection Range 30 m | ||
Output Type Discrete | ||
Electrical Connection 1 Male Connector M12 | ||
- COO (Country of Origin):
- ID
The Telemecanique Sensors photoelectric sensor XU is a cylindrical metal, thru-beam receiver sensor with a maximum sensing range of 30m, NPN output, and an M12 connector.
Material Metal
Line of sight type Axial
Type of output signal Discrete
Line of sight type Axial
Type of output signal Discrete
Related links
- Telemecanique Sensors Through Beam Photoelectric Sensor 30 m Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 30 m Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 30 m Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 30 m Detection Range
- Telemecanique Sensors Through Beam Photoelectric Receiver 30 m Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 0 → 30 m Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 280 mm → 30 m Detection Range
- Carlo Gavazzi Through Beam Photoelectric Sensor 30 m Detection Range

