- RS Stock No.:
- 708-2816
- Mfr. Part No.:
- BPW24R
- Brand:
- Vishay
2 In stock for delivery within 1 working days
Added
Price Each
£3.48
(exc. VAT)
£4.18
(inc. VAT)
Units | Per unit |
1 - 9 | £3.48 |
10 - 24 | £2.44 |
25 - 49 | £2.26 |
50 - 99 | £2.09 |
100 + | £2.00 |
- RS Stock No.:
- 708-2816
- Mfr. Part No.:
- BPW24R
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
BPW24R Series PIN Photodiodes
The BPW24R series, from Vishay Semiconductor, are a family of silicon PIN photodiodes. They are in the standard TO-18 package with a hermetically sealed metal can with a glass lens. This makes the BPW24R suitable for high speed photo detector applications in harsh conditions.
Features of the BPW24R PIN photodiode:
TO-18 package
4.7mm diameter
Radiant sensitive area: 0.78mm²
High photo sensitivity
High radiant sensitivity
Suitable for visible and near IR radiation
Fast response times
Angle of half intensity: 12°
TO-18 package
4.7mm diameter
Radiant sensitive area: 0.78mm²
High photo sensitivity
High radiant sensitivity
Suitable for visible and near IR radiation
Fast response times
Angle of half intensity: 12°
IR Photodiodes, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared, Visible Light |
Wavelength of Peak Sensitivity | 900nm |
Package Type | TO-18 |
Amplifier Function | No |
Mounting Type | Through Hole |
Number of Pins | 2 |
Diode Material | Si |
Minimum Wavelength Detected | 600nm |
Maximum Wavelength Detected | 1050nm |
Length | 5.5mm |
Width | 5.5mm |
Height | 6.15mm |
Peak Photo Sensitivity | 0.6A/W |
Polarity | Forward |