- RS Stock No.:
- 708-0570
- Mfr. Part No.:
- SFH 2400 FAR
- Brand:
- ams OSRAM
Available to back order for despatch when stock is available
Added
Price Each (In a Pack of 5)
£0.288
(exc. VAT)
£0.346
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | £0.288 | £1.44 |
*price indicative |
- RS Stock No.:
- 708-0570
- Mfr. Part No.:
- SFH 2400 FAR
- Brand:
- ams OSRAM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
PIN Photodiode, Sensitive Area 1x1mm
This family of surface mount (SMD) PIN photodiodes, from OSRAM Opto Semiconductors, have a radiant sensitive area of 1 x 1 mm². They are in Smart DIL packages and are available with or without daylight filter. Suitable applications include; industrial electronics, automotive (rain sensor, headset etc.) and photointerrupters.
SFH2400FAZ with daylight filter
IR Photodiodes, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Wavelength of Peak Sensitivity | 900nm |
Package Type | DIP |
Mounting Type | Surface Mount |
Amplifier Function | No |
Number of Pins | 3 |
Diode Material | Si |
Minimum Wavelength Detected | 750nm |
Maximum Wavelength Detected | 1100nm |
Polarity | Reverse |
- RS Stock No.:
- 708-0570
- Mfr. Part No.:
- SFH 2400 FAR
- Brand:
- ams OSRAM