- RS Stock No.:
- 654-8249
- Mfr. Part No.:
- SFH 2430-Z
- Brand:
- ams OSRAM
5 In stock for delivery within 1 working days
Added
Price Each (In a Pack of 5)
£1.47
(exc. VAT)
£1.76
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 10 | £1.47 | £7.35 |
15 - 70 | £1.44 | £7.20 |
75 - 370 | £1.406 | £7.03 |
375 - 745 | £1.374 | £6.87 |
750 + | £0.996 | £4.98 |
*price indicative |
- RS Stock No.:
- 654-8249
- Mfr. Part No.:
- SFH 2430-Z
- Brand:
- ams OSRAM
Technical Reference
Legislation and Compliance
Product Details
PIN Photodiodes DIL Package - Vlambda
The SFH 2430, from OSRAM Opto Semiconductors, is a silicon photodiode with Vlambda (Vλ) characteristics. These photodiodes are designed to resemble the sensitivity of the human eye. The SFH 2430 are ideal for ambient light sensor applications, for example mobile phones, rain sensors and regulation of air conditioning. They come in a DIL plastic package which is surface mounted (SMD).
Photodiodes, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared, Visible Light |
Wavelength of Peak Sensitivity | 570nm |
Package Type | DIP |
Amplifier Function | No |
Mounting Type | Surface Mount |
Number of Pins | 2 |
Diode Material | Si |
Minimum Wavelength Detected | 400nm |
Maximum Wavelength Detected | 900nm |
Length | 4.5mm |
Width | 4mm |
Height | 1.2mm |
Peak Photo Sensitivity | 0.17A/W |
Polarity | Forward |