Hamamatsu, S1087 Full Spectrum Si Photodiode, Through Hole
- RS Stock No.:
- 654-6710
- Mfr. Part No.:
- S1087
- Brand:
- Hamamatsu Photonics
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.60
(exc. VAT)
£4.32
(inc. VAT)
- RS Stock No.:
- 654-6710
- Mfr. Part No.:
- S1087
- Brand:
- Hamamatsu Photonics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hamamatsu Photonics | |
Spectrums Detected | Infrared, Ultraviolet, Visible Light | |
Wavelength of Peak Sensitivity | 560nm | |
Mounting Type | Through Hole | |
Number of Pins | 2 | |
Diode Material | Si | |
Minimum Wavelength Detected | 320nm | |
Maximum Wavelength Detected | 730nm | |
Length | 6mm | |
Width | 5mm | |
Height | 1.5mm | |
Peak Photo Sensitivity | 0.3A/W | |
Polarity | Forward | |
Select all | ||
---|---|---|
Brand Hamamatsu Photonics | ||
Spectrums Detected Infrared, Ultraviolet, Visible Light | ||
Wavelength of Peak Sensitivity 560nm | ||
Mounting Type Through Hole | ||
Number of Pins 2 | ||
Diode Material Si | ||
Minimum Wavelength Detected 320nm | ||
Maximum Wavelength Detected 730nm | ||
Length 6mm | ||
Width 5mm | ||
Height 1.5mm | ||
Peak Photo Sensitivity 0.3A/W | ||
Polarity Forward | ||
S1087 and S1133 Series Si Photodiodes
The S1087 and S1133 series, from Hamamatsu Photonics, are visible-light photodiodes within a ceramic package. They offer low dark current and are impervious to stray light from the back or sides. These qualities allow the photodiodes to offer a reliable optical measurement of visible light to near IR radiation. Suitable applications for the S1087 and S1133 photodiodes include; exposure meters, illuminometer, camera auto exposure, display light control and optical switches.
Features of the S1087 and S1133 series:
Ceramic package
Through-hole mounting
Operating temperature: -10 to +60 °C
S1087, S1133 - visible range
S1087-01, S1133-01 - visible to IR range
S1133-14 - visible to near IR range
Ceramic package
Through-hole mounting
Operating temperature: -10 to +60 °C
S1087, S1133 - visible range
S1087-01, S1133-01 - visible to IR range
S1133-14 - visible to near IR range
Photodiodes, Hamamatsu Photonics