- RS Stock No.:
- 497-5661
- Mfr. Part No.:
- BPW 21
- Brand:
- ams OSRAM
112 In stock - FREE next working day delivery available
12 available from Europe for delivery within 1 working day(s).
Added
Price Each
£9.80
(exc. VAT)
£11.76
(inc. VAT)
Units | Per unit |
1 - 4 | £9.80 |
5 - 19 | £9.32 |
20 - 49 | £8.88 |
50 - 99 | £6.65 |
100 + | £5.91 |
- RS Stock No.:
- 497-5661
- Mfr. Part No.:
- BPW 21
- Brand:
- ams OSRAM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PIN Photodiodes TO-5 Package
The BPW 21, from OSRAM Opto Semiconductors, is a photodiode within a TO-39 metal can package. This through-hole metal package is hermetically sealed. The BPW 21 has been designed for applications from 350 to 820 nm, similar to the human eye (VLambda). Suitable applications for the BPW 21 include; exposure meters and colour analysis.
Features of the BPW 21 photodiode:
TO-39 package
Through-hole mounted
Half angle: 55°
Radiant sensitive area: 2.73 x 2.73 mm²
TO-39 package
Through-hole mounted
Half angle: 55°
Radiant sensitive area: 2.73 x 2.73 mm²
Photodiodes, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared, Ultraviolet, Visible Light |
Wavelength of Peak Sensitivity | 550nm |
Package Type | TO-39 |
Amplifier Function | No |
Mounting Type | Through Hole |
Number of Pins | 2 |
Diode Material | Si |
Minimum Wavelength Detected | 350nm |
Maximum Wavelength Detected | 820nm |
Length | 9.5mm |
Width | 9.5mm |
Height | 3.7mm |
Peak Photo Sensitivity | 0.34A/W |
Polarity | Forward |