onsemi, MICRORB-10035-MLP-TR1 Si Photodiode, Surface Mount MLP
- RS Stock No.:
- 185-9635
- Mfr. Part No.:
- MICRORB-10035-MLP-TR1
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-9635
- Mfr. Part No.:
- MICRORB-10035-MLP-TR1
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Package Type | MLP | |
| Mounting Type | Surface Mount | |
| Number of Pins | 4 | |
| Diode Material | Si | |
| Minimum Wavelength Detected | 300nm | |
| Maximum Wavelength Detected | 1050nm | |
| Length | 1.5mm | |
| Width | 1.5mm | |
| Height | 0.65mm | |
| Typical Rise Time | 0.9 (Standard) ns, 490 (Fast) ps | |
| Breakdown Voltage | 25V | |
| Series | RB | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Package Type MLP | ||
Mounting Type Surface Mount | ||
Number of Pins 4 | ||
Diode Material Si | ||
Minimum Wavelength Detected 300nm | ||
Maximum Wavelength Detected 1050nm | ||
Length 1.5mm | ||
Width 1.5mm | ||
Height 0.65mm | ||
Typical Rise Time 0.9 (Standard) ns, 490 (Fast) ps | ||
Breakdown Voltage 25V | ||
Series RB | ||
- COO (Country of Origin):
- TH
High gain and detection efficiency
From a unique fast output terminal
PDE of >10 % at 905 nm
Single photon sensitivity
1 mm sensor size, which a choice of microcell size
Compact and robust MLP package
<50 V bias voltage
High responsivity of >100 kA/W @905 nm
Ultra-fast rise times and pulse widths
Evaluation boards with either SMA connectors or pins are available
Applications
3D Ranging & Sensing
Medical Imaging
Hazard & Threat
Biophotonics & Sciences
High Energy Physics
From a unique fast output terminal
PDE of >10 % at 905 nm
Single photon sensitivity
1 mm sensor size, which a choice of microcell size
Compact and robust MLP package
<50 V bias voltage
High responsivity of >100 kA/W @905 nm
Ultra-fast rise times and pulse widths
Evaluation boards with either SMA connectors or pins are available
Applications
3D Ranging & Sensing
Medical Imaging
Hazard & Threat
Biophotonics & Sciences
High Energy Physics
