Hamamatsu, S5629 IR Photodiode, Surface Mount SMD
- RS Stock No.:
- 124-7165
- Mfr. Part No.:
- S5629
- Brand:
- Hamamatsu Photonics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 124-7165
- Mfr. Part No.:
- S5629
- Brand:
- Hamamatsu Photonics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hamamatsu Photonics | |
Spectrums Detected | Infrared | |
Wavelength of Peak Sensitivity | 960nm | |
Package Type | SMD | |
Mounting Type | Surface Mount | |
Number of Pins | 20 | |
Minimum Wavelength Detected | 760nm | |
Maximum Wavelength Detected | 1100nm | |
Length | 9.7mm | |
Width | 5.4mm | |
Height | 1.7mm | |
Peak Photo Sensitivity | 0.51A/W | |
Typical Rise Time | 5µs | |
Polarity | Positive | |
Series | S5629 | |
Select all | ||
---|---|---|
Brand Hamamatsu Photonics | ||
Spectrums Detected Infrared | ||
Wavelength of Peak Sensitivity 960nm | ||
Package Type SMD | ||
Mounting Type Surface Mount | ||
Number of Pins 20 | ||
Minimum Wavelength Detected 760nm | ||
Maximum Wavelength Detected 1100nm | ||
Length 9.7mm | ||
Width 5.4mm | ||
Height 1.7mm | ||
Peak Photo Sensitivity 0.51A/W | ||
Typical Rise Time 5µs | ||
Polarity Positive | ||
Series S5629 | ||
- COO (Country of Origin):
- JP
One-Dimensional Position Sensing Detectors (PSDs)
This range of one-dimensional PSDs (position sensing detectors) from Hamamatsu has compact plastic packages. They provide high position detection resolution, high reliability and a reduction in disturbance from background light.
Suitable applications include; auto focusing cameras, range finders, optical proximity switches and displacement metres.
Suitable applications include; auto focusing cameras, range finders, optical proximity switches and displacement metres.
Features and Benefits
High reliability
Small package
Excellent position detection resolution
High reliability
Small package
Excellent position detection resolution
Photodiodes, Hamamatsu Photonics