Centronic, OSD100-6 Visible Light Si Photodiode, Through Hole
- RS Stock No.:
- 303-674
- Mfr. Part No.:
- OSD100-6
- Brand:
- Centronic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 303-674
- Mfr. Part No.:
- OSD100-6
- Brand:
- Centronic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centronic | |
| Spectrums Detected | Visible Light | |
| Wavelength of Peak Sensitivity | 340nm | |
| Mounting Type | Through Hole | |
| Number of Pins | 3 | |
| Diode Material | Si | |
| Height | 12.7mm | |
| Peak Photo Sensitivity | 0.65A/W | |
| Typical Rise Time | 50ns | |
| Series | OSD | |
| Select all | ||
|---|---|---|
Brand Centronic | ||
Spectrums Detected Visible Light | ||
Wavelength of Peak Sensitivity 340nm | ||
Mounting Type Through Hole | ||
Number of Pins 3 | ||
Diode Material Si | ||
Height 12.7mm | ||
Peak Photo Sensitivity 0.65A/W | ||
Typical Rise Time 50ns | ||
Series OSD | ||
- COO (Country of Origin):
- GB
