Broadcom, AEDR-8300-1K2 Photodetector Amplifier Unit, Surface Mount SMD

Discontinued
RS Stock No.:
178-3221
Mfr. Part No.:
AEDR-8300-1K2
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Package Type

SMD

Mounting Type

Surface Mount

Length

5.2mm

Width

3.96mm

Height

1.63mm

Output Signal Type

TTL

AEDR-8300 Reflective Optical Encoder, Broadcom


The AEDR-8300 is a Reflective Optical Encoder for motion control applications
AEDR-8300 contains a LED light source and a photo-detector in a same surface mount small package
The output delivers two signals in quadrature with direction sensing.
Codewheel or Codestrip is required for a right operation.


Position & Motion Sensors, Avago