- RS Stock No.:
- 410-0918
- Mfr. Part No.:
- HI-98128
- Brand:
- Hanna Instruments
44 In stock - FREE next working day delivery available
7 available from Europe for delivery within 1 working day(s).
Added
Price Each
£154.24
(exc. VAT)
£185.09
(inc. VAT)
Units | Per unit |
1 + | £154.24 |
- RS Stock No.:
- 410-0918
- Mfr. Part No.:
- HI-98128
- Brand:
- Hanna Instruments
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
Hannah Instruments Water Resistant pH Meters and Accessories
For 'on the move' users, the HI98127 meter is a handy pocket sized device designed to float should you drop it.
A sleek dual LCD screen displays pH and temperature readings alongside one another in a fast response time. Easy to use through two buttons offering 0.1 pH resolution and +/- 0.05 pH accuracy.
A sleek dual LCD screen displays pH and temperature readings alongside one another in a fast response time. Easy to use through two buttons offering 0.1 pH resolution and +/- 0.05 pH accuracy.
Features and Benefits:
Battery % display
Auto buffer recognition and calibration
Dual LCD screen
Pocket sized
Auto buffer recognition and calibration
Dual LCD screen
Pocket sized
Replacement electrode HI737127 (410-0946)
Where is a pH Meter used?
From laboratories and quality control to schools, pH meters have a wide range of application. They are often used in solutions to indicate alkalinity or acidity, some also measure electrical potential, these are called "potentiometric pH meters". Usually with a meter and a probe, some pH meters also measure temperature. Whatever type of measurement is needed RS offers a wide range of pH meters to meet your pH measurement needs.
Specifications
Attribute | Value |
---|---|
Maximum pH | 16pH |
Minimum pH | -2pH |
pH Resolution | 0.01pH |
Best pH Accuracy | ±0.05pH |
Maximum Temperature Measurement | +60 °C |
Minimum Temperature Measurement | -5°C |
Temperature Measurement Resolution | 0.1°C |
Best Temperature Measurement Accuracy | ±0.5 °C |
Dimensions | 163 x 40 x 26mm |
Power Source | Battery |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -5°C |
Weight | 100g |
Battery Life | 300 h |
Model Number p | HI 98128 |
Height | 26mm |
Length | 163mm |
Width | 40mm |
Battery Type | Button Cell (1.5 V) x 4 |
- RS Stock No.:
- 410-0918
- Mfr. Part No.:
- HI-98128
- Brand:
- Hanna Instruments