Hanna Instruments HI 9815 pH Meter, ±0.2pH Accuracy, 0.1pH Resolution, +14pH Max

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
314-4737
Mfr. Part No.:
HI-9815
Brand:
Hanna Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Hanna Instruments

Maximum pH

+14pH

Minimum pH

0pH

pH Resolution

0.1pH

Best pH Accuracy

±0.2pH

Model Number p

HI 9815

Height

40mm

Weight

250g

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Diameter

88mm

Dimensions

88 (Dia.) x 40mm