Rotring Soft Mechanical Pencil, 0.7mm
- RS Stock No.:
- 179-4047
- Mfr. Part No.:
- 1900184
- Brand:
- Rotring
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-4047
- Mfr. Part No.:
- 1900184
- Brand:
- Rotring
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rotring | |
| Lead Size | 0.7mm | |
| Lead Hardness | Soft | |
| Select all | ||
|---|---|---|
Brand Rotring | ||
Lead Size 0.7mm | ||
Lead Hardness Soft | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Rotring Mechanical Pencil
The Rotring 800+ mechanical pencil is a combination of both mechanical pencil and hybrid stylus that is compatible with all capacitive touchscreens. It has lead tip of 0.7mm for high accuracy, control and speed. Fixed lead guidance sleeve averting break and offering an unhampered view of the page for precise ruler-based drawing. Retract the pencil and use the stylus without the disturbance of turning the tool around.
Features and Benefits
Twist and click mechanism
100% effective at every angle
Pocket safe and robustness
Replaceable tip and loaded with high-polymer HB lead
Built-in eraser under the push-button cap
Hexagonal shape ensures fatigue-free writing and drawing
Knurled non slip metal provides comfort grip
100% effective at every angle
Pocket safe and robustness
Replaceable tip and loaded with high-polymer HB lead
Built-in eraser under the push-button cap
Hexagonal shape ensures fatigue-free writing and drawing
Knurled non slip metal provides comfort grip
Applications
Graphic tablets
Smartphones
Computer screens
Smartphones
Computer screens
