- RS Stock No.:
- 693-5113
- Mfr. Part No.:
- ET-161-12-16-E
- Brand:
- Adaptive
49 In stock - FREE next working day delivery available
Added
Price Each
£38.77
(exc. VAT)
£46.52
(inc. VAT)
Units | Per unit |
1 - 4 | £38.77 |
5 - 9 | £36.83 |
10 - 24 | £35.67 |
25 - 99 | £34.12 |
100 + | £30.24 |
- RS Stock No.:
- 693-5113
- Mfr. Part No.:
- ET-161-12-16-E
- Brand:
- Adaptive
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Peltier Effect Thermoelectric Module
Thermoelectric Modules - Peltier Effect
A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.
Solid-state long term stability
Generates no acoustic noise
Generates no acoustic noise
Specifications
Attribute | Value |
---|---|
Maximum Cooling Capacity | 54.6W |
Maximum Temperature Difference | +74K |
Maximum Current | 4.4A |
Maximum Voltage | 20V |
Active Area | 40 x 40mm |
Active Area Length | 40mm |
Active Area Thickness | 3.9mm |
Active Area Width | 40mm |