Adaptive Peltier Module, 84W, 9A, 24V, 1600 mm2
- RS Stock No.:
- 174-3111
- Mfr. Part No.:
- AP2-296-1420-0611-E
- Brand:
- Adaptive
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-3111
- Mfr. Part No.:
- AP2-296-1420-0611-E
- Brand:
- Adaptive
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaptive | |
| Maximum Cooling Capacity | 84W | |
| Maximum Temperature Difference | 81°C | |
| Maximum Current | 9A | |
| Maximum Voltage | 24V | |
| Active Area | 1600 mm2 | |
| Active Area Length | 40mm | |
| Active Area Thickness | 6.4mm | |
| Active Area Width | 40mm | |
| Select all | ||
|---|---|---|
Brand Adaptive | ||
Maximum Cooling Capacity 84W | ||
Maximum Temperature Difference 81°C | ||
Maximum Current 9A | ||
Maximum Voltage 24V | ||
Active Area 1600 mm2 | ||
Active Area Length 40mm | ||
Active Area Thickness 6.4mm | ||
Active Area Width 40mm | ||
- COO (Country of Origin):
- CN
