Block 9V ac, ±14V ac 2 Output Through Hole PCB Transformer, 6VA

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£13.51

(exc. VAT)

£16.21

(inc. VAT)

RS Stock No.:
201-8766
Mfr. Part No.:
FL 6/14014/9    
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Secondary Voltage Rating

9V ac, ±14V ac

Power Rating

6VA

Primary Voltage Rating

115V ac, 230V ac

Number of Outputs

2

Length

53mm

Width

44mm

Depth

22.6mm

Dimensions

53 x 44 x 22.6mm

Weight

175g

Mounting Type

Through Hole

Maximum Temperature

+40°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

COO (Country of Origin):
DE

Approvals

VDE; UL

Standards

VDE 0570; EN 61558