Block 24V ac 2 Output Through Hole PCB Transformer, 22VA
- RS Stock No.:
- 201-8750
- Mfr. Part No.:
- PT 22/2/24
- Brand:
- Block
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-8750
- Mfr. Part No.:
- PT 22/2/24
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Secondary Voltage Rating | 24V ac | |
| Power Rating | 22VA | |
| Primary Voltage Rating | 230V ac | |
| Number of Outputs | 2 | |
| Length | 64mm | |
| Width | 54mm | |
| Depth | 46mm | |
| Dimensions | 64 x 54 x 46mm | |
| Weight | 570g | |
| Mounting Type | Through Hole | |
| Maximum Temperature | +40°C | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Block | ||
Secondary Voltage Rating 24V ac | ||
Power Rating 22VA | ||
Primary Voltage Rating 230V ac | ||
Number of Outputs 2 | ||
Length 64mm | ||
Width 54mm | ||
Depth 46mm | ||
Dimensions 64 x 54 x 46mm | ||
Weight 570g | ||
Mounting Type Through Hole | ||
Maximum Temperature +40°C | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- DE
Approvals
VDE; UL
Standards
EN 61558
