Block 18V ac 2 Output Through Hole PCB Transformer, 1.5VA
- RS Stock No.:
- 170-7438
- Mfr. Part No.:
- VB 1.5/2/18
- Brand:
- Block
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 170-7438
- Mfr. Part No.:
- VB 1.5/2/18
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Block | |
Secondary Voltage Rating | 18V ac | |
Power Rating | 1.5VA | |
Primary Voltage Rating | 230V ac | |
Number of Outputs | 2 | |
Length | 32.3mm | |
Width | 23.8mm | |
Depth | 27.3mm | |
Dimensions | 32.3 x 23.8 x 27.3mm | |
Weight | 84g | |
Mounting Type | Through Hole | |
Maximum Temperature | +70°C | |
Select all | ||
---|---|---|
Brand Block | ||
Secondary Voltage Rating 18V ac | ||
Power Rating 1.5VA | ||
Primary Voltage Rating 230V ac | ||
Number of Outputs 2 | ||
Length 32.3mm | ||
Width 23.8mm | ||
Depth 27.3mm | ||
Dimensions 32.3 x 23.8 x 27.3mm | ||
Weight 84g | ||
Mounting Type Through Hole | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- DE
Transformers PCB Mount, Short Circuit Proof, VB & PT Series
230Va.c. 50 to 60Hz primary
Single or twin secondary windings for series or parallel connection (For conformance reasons,0.35 to 3.2VA transformers with 2 x 15 and 2 x 18V outputs and all transformers with 2x 24V outputs should not have their secondaries connected in series as this means they will not meet the VDE 0550 approval)
VB series (0.35 - 3.2VA) are inherently short circuit proof
PT series (4.5 - 22VA) are protected by internal PTC device
Compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
High efficiency and low temperature rise
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure boarding mounting on 4.5VA and above
Single or twin secondary windings for series or parallel connection (For conformance reasons,0.35 to 3.2VA transformers with 2 x 15 and 2 x 18V outputs and all transformers with 2x 24V outputs should not have their secondaries connected in series as this means they will not meet the VDE 0550 approval)
VB series (0.35 - 3.2VA) are inherently short circuit proof
PT series (4.5 - 22VA) are protected by internal PTC device
Compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
High efficiency and low temperature rise
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure boarding mounting on 4.5VA and above
Standards
EN 61558
Approvals
ENEC 10; UL recognised component