Block 9V ac 2 Output Through Hole PCB Transformer, 0.35VA
- RS Stock No.:
- 170-7408
- Mfr. Part No.:
- VB 0.35/2/9
- Brand:
- Block
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-7408
- Mfr. Part No.:
- VB 0.35/2/9
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Secondary Voltage Rating | 9V ac | |
| Power Rating | 0.35VA | |
| Primary Voltage Rating | 230V ac | |
| Number of Outputs | 2 | |
| Length | 22mm | |
| Width | 15mm | |
| Depth | 22.7mm | |
| Dimensions | 22 x 15 x 22.7mm | |
| Weight | 24g | |
| Mounting Type | Through Hole | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Block | ||
Secondary Voltage Rating 9V ac | ||
Power Rating 0.35VA | ||
Primary Voltage Rating 230V ac | ||
Number of Outputs 2 | ||
Length 22mm | ||
Width 15mm | ||
Depth 22.7mm | ||
Dimensions 22 x 15 x 22.7mm | ||
Weight 24g | ||
Mounting Type Through Hole | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- DE
Approvals
VDE; UL
Standards
EN 61558
