RS PRO 2 x 15V ac 2 Output PCB Mount PCB Transformer, 2.3VA

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£7.05

(exc. VAT)

£8.46

(inc. VAT)

RS Stock No.:
121-3830
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Secondary Voltage Rating

2 x 15V ac

Power Rating

2.3VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

32.5mm

Width

27.5mm

Depth

29.5mm

Dimensions

32.5 x 27.5 x 29.5mm

Weight

110g

Mounting Type

PCB Mount

Maximum Temperature

+130°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

COO (Country of Origin):
CN