RS PRO PCB Terminal Block, 9-Contact, 7.5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS Stock No.:
- 897-0948
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 897-0948
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 9 | |
Pitch | 7.5mm | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Gender | Male | |
Termination Method | Screw | |
Type | PCB Terminal Block | |
Current Rating | 10A | |
Body Orientation | Straight | |
Colour | Green | |
Voltage Rating | 300 V | |
Depth | 14.3mm | |
Material | Polyamide | |
Width | 10.3mm | |
Length | 67.5mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 9 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 300 V | ||
Depth 14.3mm | ||
Material Polyamide | ||
Width 10.3mm | ||
Length 67.5mm | ||
- COO (Country of Origin):
- CN
RS 7.5mm Pitch Standard Profile PCB Terminal Blocks
7.5 mm pitch standard profile end stackable PCB terminal blocks with professional rising clamp terminals. Also providing double interlocking mechanism for increased strength and green UL94-V0 flame retardant PA66 housings. These terminal blocks have M2.5 nickel plated stainless steel captive screws, guided pin alignment and accept a wire size range of 0.33-3.3 mm2 (22-12 AWG).