Phoenix Contact UWV 4 Series Feed Through Terminal Block, 2-Contact, 1-Row, Screw Termination
- RS Stock No.:
- 886-8810
- Mfr. Part No.:
- 3073380
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 886-8810
- Mfr. Part No.:
- 3073380
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | Terminal Block | |
| Current Rating | 32A | |
| Colour | Grey | |
| Voltage Rating | 500 V | |
| Series | UWV 4 | |
| Width | 8.1mm | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Gender Female | ||
Termination Method Screw | ||
Type Terminal Block | ||
Current Rating 32A | ||
Colour Grey | ||
Voltage Rating 500 V | ||
Series UWV 4 | ||
Width 8.1mm | ||
Material Polyamide | ||
- COO (Country of Origin):
- CN
The Phoenix Contact panel feed-through terminal block is made of plastic UL94 V0 for stricter flammability requirements, featuring a cover and filler plugs for fully closed device fronts.
Contact material copper alloy
Insulating material polyamide
