Cinch Connectors PCB Header, 7-Contact, 9.53mm Pitch, Through Hole Mount, Screw Termination
- RS Stock No.:
- 885-6707
- Mfr. Part No.:
- MS-7-140
- Brand:
- Cinch Connectors
Subtotal (1 pack of 50 units)*
£46.45
(exc. VAT)
£55.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.929 | £46.45 |
*price indicative
- RS Stock No.:
- 885-6707
- Mfr. Part No.:
- MS-7-140
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Number of Contacts | 7 | |
| Pitch | 9.53mm | |
| Mounting Type | Through Hole | |
| Termination Method | Screw | |
| Current Rating | 15A | |
| Voltage Rating | 250 V ac | |
| Material | Phenolic | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Number of Contacts 7 | ||
Pitch 9.53mm | ||
Mounting Type Through Hole | ||
Termination Method Screw | ||
Current Rating 15A | ||
Voltage Rating 250 V ac | ||
Material Phenolic | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
