Phoenix Contact 1859250 UMSTBVK 2.5/10-STF-5.08 Series Green, Screw Termination
- RS Stock No.:
- 883-3271
- Mfr. Part No.:
- 1859250
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£513.35
(exc. VAT)
£616.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
50 + | £10.267 | £513.35 |
*price indicative
- RS Stock No.:
- 883-3271
- Mfr. Part No.:
- 1859250
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Green | |
Number of Contacts | 10 | |
Series | UMSTBVK 2.5/10-STF-5.08 | |
Voltage Rating | 630 V | |
Termination Method | Screw | |
Width | 42.5mm | |
Current Rating | 12A | |
Pitch | 5.08mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Green | ||
Number of Contacts 10 | ||
Series UMSTBVK 2.5/10-STF-5.08 | ||
Voltage Rating 630 V | ||
Termination Method Screw | ||
Width 42.5mm | ||
Current Rating 12A | ||
Pitch 5.08mm | ||
Related links
- Phoenix Contact 1859205 UMSTBVK 2.5/ 5-STF-5.08 Series Green, Screw Termination
- Phoenix Contact 1859234 UMSTBVK 2.5/ 8-STF-5.08 Series Green, Screw Termination
- Phoenix Contact 1859292 UMSTBVK 2.5/14-STF-5.08 Series Green, Screw Termination
- Phoenix Contact 1859247 UMSTBVK 2.5/ 9-STF-5.08 Series Green, Screw Termination
- Phoenix Contact 1859263 UMSTBVK 2.5/11-STF-5.08 Series Green, Screw Termination
- Phoenix Contact 1859221 UMSTBVK 2.5/ 7-STF-5.08 Series Green, Screw Termination
- Phoenix Contact 1859289 UMSTBVK 2.5/13-STF-5.08 Series Green, Screw Termination
- Phoenix Contact 1849163 MSTBVK 2.5/10-STF-5.08 Series Green, Screw Termination