Phoenix Contact COMBICON MKDSO Series PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, Screw Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
883-2906
Mfr. Part No.:
1707205
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Pitch

5mm

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

24A

Voltage Rating

630 V

Series

COMBICON MKDSO

Length

15.3mm

Material

Polyamide

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links